Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 75 mm, Black
- RS Stock No.:
- 222-9713
- Mfr. Part No.:
- 217470-1121
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP1,018.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP6,858.30
(exc. VAT)
PHP7,681.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | PHP68.583 | PHP6,858.30 | - |
| 200 - 400 | PHP63.493 | PHP6,349.30 | PHP1,018.00 |
| 500 + | PHP61.228 | PHP6,122.80 | PHP3,677.50 |
*price indicative
- RS Stock No.:
- 222-9713
- Mfr. Part No.:
- 217470-1121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Ultra Fit | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Ultra Fit | ||
Connector Type B Ultra Fit | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 75mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
