Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0, 450 mm, Red
- RS Stock No.:
- 204-5125
- Distrelec Article No.:
- 304-65-521
- Mfr. Part No.:
- 214760-2225
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP3,575.80
(exc. VAT)
PHP4,004.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 50 | PHP71.516 | PHP3,575.80 |
| 100 - 200 | PHP67.032 | PHP3,351.60 |
| 250 + | PHP61.879 | PHP3,093.95 |
*price indicative
- RS Stock No.:
- 204-5125
- Distrelec Article No.:
- 304-65-521
- Mfr. Part No.:
- 214760-2225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214760 | |
| Product Type | Crimp Wire | |
| Cable Length | 450mm | |
| Connector Type A | Micro-Fit 3.0 Crimp | |
| Jacket Colour | Red | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | No | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214760 | ||
Product Type Crimp Wire | ||
Cable Length 450mm | ||
Connector Type A Micro-Fit 3.0 Crimp | ||
Jacket Colour Red | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals No | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 450MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0, 450 mm
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
