RS PRO Crimp Crimp Wire Crimp, 300 mm, Black
- RS Stock No.:
- 176-8620
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
PHP330.82
(exc. VAT)
PHP370.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 290 unit(s) shipping from September 28, 2026
- Plus 345 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP66.164 | PHP330.82 |
| 25 - 45 | PHP59.548 | PHP297.74 |
| 50 - 245 | PHP53.592 | PHP267.96 |
| 250 - 495 | PHP48.234 | PHP241.17 |
| 500 + | PHP43.41 | PHP217.05 |
*price indicative
- RS Stock No.:
- 176-8620
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | CE | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals CE | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- JP
Pre-terminated wire with Crimp Connectors
Suitable for use with for JST Connector housings
Cable length:300 mm
Available in both male and female versions
Saves on additional crimping time
Related links
- RS PRO Crimp Crimp Wire Crimp Black
- RS PRO Crimp Crimp Wire Crimp Blue
- RS PRO Crimp Crimp Wire Crimp Red
- RS PRO Crimp Crimp Wire Crimp White
- RS PRO Crimp Crimp Wire Crimp Green
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black

