Wurth Elektronik Crimp Crimp Wire Crimp, 150 mm, Black
- RS Stock No.:
- 162-2170
- Mfr. Part No.:
- 662400130015
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP74.16
(exc. VAT)
PHP83.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP74.16 |
| 10 - 24 | PHP71.11 |
| 25 - 49 | PHP66.70 |
| 50 - 99 | PHP62.64 |
| 100 + | PHP59.09 |
*price indicative
- RS Stock No.:
- 162-2170
- Mfr. Part No.:
- 662400130015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp | |
| Connector Type B | Crimp | |
| Standards/Approvals | LEAD FREE AND RoHS | |
| Wire Size | 30AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp | ||
Connector Type B Crimp | ||
Standards/Approvals LEAD FREE AND RoHS | ||
Wire Size 30AWG | ||
The Wurth Elektronik WR-MPC3 is a black 3.00mm female pre-crimped cable having a total length of 150mm.
RoHS compliant
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 30 (AWG)
Related links
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Molex Crimp Crimp Wire Crimp Black
- JST Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Crimp Wire Crimp, 150 mm
