Wurth Elektronik Crimp Crimp Wire Crimp, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP120.70

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP804.21

(exc. VAT)

PHP900.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 40PHP80.421PHP804.21-
50 - 90PHP78.007PHP780.07PHP120.70
100 - 140PHP75.667PHP756.67PHP475.40
150 - 190PHP73.398PHP733.98PHP1,053.45
200 +PHP71.195PHP711.95PHP1,845.20

*price indicative

RS Stock No.:
162-1787
Mfr. Part No.:
662662626030
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Crimp

Jacket Colour

Black

Connector Type B

Crimp

Standards/Approvals

RoHS

Wire Size

26AWG

The Wurth Elektronik WR-MPC3 is a black 3.00mm female low force pre-crimped cable having a total length of 300mm.

RoHS compliant

Operating temperature ranging between -20°C up to +80°C

Wire dimension : 26 (AWG)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy