Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade, 300 mm, Red
- RS Stock No.:
- 798-926
- Mfr. Part No.:
- 214920-1224
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-926
- Mfr. Part No.:
- 214920-1224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214920 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 125Vrms | |
| Cable Length | 300mm | |
| Connector Type A | PicoBlade Female Connector | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Jacket Material | Phosphor Bronze | |
| Standards/Approvals | EU RoHS | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214920 | ||
Product Type Pre-Crimped Lead | ||
Voltage 125Vrms | ||
Cable Length 300mm | ||
Connector Type A PicoBlade Female Connector | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Jacket Material Phosphor Bronze | ||
Standards/Approvals EU RoHS | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- TH
The Molex Power and Signal Cable Assembly is engineered to provide reliable connectivity for various electrical applications, ensuring optimal signal integrity and power delivery across demanding environments.
Robust design supports diverse industrial applications
Ensures high-speed data transmission with minimal loss
Compatible with an extensive range of connectors
Facilitates efficient cable management and organisation
Related links
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Female Connector Pre-Crimped Lead PicoBlade Red
- Molex PicoBlade Pre-Crimped Lead PicoBlade Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Unterminated Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
