Wurth Elektronik Socket Wr-Mpc5 Female Pre-Crimped Cable Socket, 300 mm, Black
- RS Stock No.:
- 618-721
- Mfr. Part No.:
- 657657612030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP616.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP773.40
(exc. VAT)
PHP866.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP773.40 | PHP386.70 | - |
| 10 - 24 | PHP711.76 | PHP355.88 | PHP616.40 |
| 25 + | PHP627.30 | PHP313.65 | PHP3,652.50 |
*price indicative
- RS Stock No.:
- 618-721
- Mfr. Part No.:
- 657657612030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wr-Mpc5 Female Pre-Crimped Cable | |
| Series | WR-MPC5 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Socket | |
| Connector Type B | Socket | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH Unaffected, UL, RoHS3 Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wr-Mpc5 Female Pre-Crimped Cable | ||
Series WR-MPC5 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Socket | ||
Connector Type B Socket | ||
Jacket Material PVC | ||
Standards/Approvals REACH Unaffected, UL, RoHS3 Compliant | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Socket Wr-Mpc5 Female Pre-Crimped Cable Socket Black
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
