Molex Plug Pre-Crimped Lead Plug

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP545.13

(exc. VAT)

PHP610.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP545.13PHP109.026-
5 - 9PHP501.44PHP100.2888%
10 +PHP452.05PHP90.4117%

*price indicative

RS Stock No.:
534-511
Mfr. Part No.:
2149201212
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Connector Type A

Plug

Connector Type B

Plug

Standards/Approvals

No

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy