Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP130.01

(exc. VAT)

PHP145.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP130.01-
10 - 24PHP119.428%
25 +PHP107.8717%

*price indicative

RS Stock No.:
311-288
Mfr. Part No.:
2261972225
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 450.00mm length, offering extended reach and flexibility for various electrical applications. It is plated with gold for superior conductivity, excellent corrosion resistance, and enhanced durability. The pre crimped design ensures quick, secure connections, while the black insulation provides a clean, professional look and ensures safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy