Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 311-286
- Mfr. Part No.:
- 2261972224
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP121.20
View bulk pricing optionsSubtotal (1 unit)*
PHP148.98
(exc. VAT)
PHP166.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP148.98 | - |
| 10 - 24 | PHP136.86 | PHP121.20 |
| 25 + | PHP123.54 | PHP636.00 |
*price indicative
- RS Stock No.:
- 311-286
- Mfr. Part No.:
- 2261972224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 226197 | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC, EU RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 226197 | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC, EU RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 18 AWG wire with a 300.00mm length, offering an extended reach for flexible and reliable connections. It is plated with gold, providing superior conductivity, excellent corrosion resistance, and ensuring a high quality, long-lasting connection. The pre crimped design allows for easy and secure assembly, while the black insulation provides a clean, professional appearance and ensures safe operation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Micro-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
