Molex Micro-One Crimp Wire Pigtail, 450 mm, Red

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP449.94

(exc. VAT)

PHP503.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP449.94PHP89.988-
5 - 9PHP413.90PHP82.788%
10 +PHP364.18PHP72.83619%

*price indicative

RS Stock No.:
194-223
Mfr. Part No.:
2196552125
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219655

Product Type

Crimp Wire

Voltage

250Vrms

Cable Length

450mm

Connector Type A

Micro-One

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, RoHS, UL 1569

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 22 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy