- RS Stock No.:
- 613-2945
- Mfr. Part No.:
- 1729940-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03/12/2024, delivery within 10 working days from desptach date
Price Each
PHP110,683.97
(exc. VAT)
PHP123,966.05
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP110,683.97 |
- RS Stock No.:
- 613-2945
- Mfr. Part No.:
- 1729940-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Mini CERTI-LOK Hand Crimp Tools
Mini CERTI-LOK commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These Mini CERTI-LOK commercial hand tools have a durable, lightweight and compact design, a straight action jaw closure and fixed dies. The Mini CERTI-LOK crimp tool features a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The ratchet mechanism can be adjusted to control the insulation crimping height of the hand tool. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. Stock number 446-816 features a terminal flap locator for easy terminal positioning. The handles have a pressure adjustment and locking device and an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use.
Features and Benefits
Fixed dies
Straight action jaw closure
Ratchet control ensures that a full crimp cycle is achieved
Insulation crimp height adjustment
Easy to use ratchet release
Ergonomic handles for user comfort
Straight action jaw closure
Ratchet control ensures that a full crimp cycle is achieved
Insulation crimp height adjustment
Easy to use ratchet release
Ergonomic handles for user comfort
Applications
These Mini CERTI-LOK commercial hand crimp tools are used to crimp a wide range of terminals and contacts. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini CERTI-LOK |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | RITS Connector Contacts |
Wire Size AWG | 27 → 20AWG |