HARTING Han 09 99 000 0001 Crimping Tool 4-Indent Hand Crimping Tool for Individual
- RS Stock No.:
- 917-607
- Mfr. Part No.:
- 09990000001
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP88,643.81
(exc. VAT)
PHP99,281.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,643.81 |
*price indicative
- RS Stock No.:
- 917-607
- Mfr. Part No.:
- 09990000001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | 4-Indent Hand Crimping Tool | |
| Product Type | Crimping Tool | |
| For Use With | Individual | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Series | Han | |
| Model Number | 09 99 000 0001 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type 4-Indent Hand Crimping Tool | ||
Product Type Crimping Tool | ||
For Use With Individual | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Series Han | ||
Model Number 09 99 000 0001 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING Four-Indent Hand Crimping Tool designed specifically for heavy-duty industrial connector contacts. It is recommended for production lines up to 10000 crimping operations per year.
Four-Indent hand crimping tool
Han E series from 0.14 to 4 mm²
Han C series from 1.5 to 4 mm²
Related links
- Amphenol Industrial Coaxial Type 4-Indent Hand Crimping Tool Red
- HARTING 9 Crimp Tool
- HARTING Insertion Tool Crimp Contact, Insertion Tool Contact
- HARTING Insertion Tool Crimp Contact, Insertion Tool Contact
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- TE Connectivity 5843 58433-4 Hand Crimping Tool Crimp Tool for Cable And Wires
- HARTING Coaxial Type Crimp Die, Hex size 18 mm Gold
