Geberit Geberit FlowFit 691.031.00.1 Case Tool Case for Geberit FlowFit Pressfittings
- RS Stock No.:
- 905-151
- Mfr. Part No.:
- 691.031.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP68,522.18
(exc. VAT)
PHP76,744.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,522.18 |
*price indicative
- RS Stock No.:
- 905-151
- Mfr. Part No.:
- 691.031.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Sub Type | Tool Case | |
| Product Type | Case | |
| For Use With | Geberit FlowFit Pressfittings | |
| Series | Geberit FlowFit | |
| Model Number | 691.031.00.1 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Sub Type Tool Case | ||
Product Type Case | ||
For Use With Geberit FlowFit Pressfittings | ||
Series Geberit FlowFit | ||
Model Number 691.031.00.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Hand Operated Pressing Tool Kit simplifies plumbing installations. This mechanical solution delivers secure joints across multiple supply pipe dimensions without battery dependence.
Equipped with a calibration tool to ensure optimal performance
Features a PowerTest for reliability and safety during pressing
Delivers a comprehensive scope of delivery including cleaning agents and lubricants
Related links
- Geberit Geberit FlowFit 691.030.00.1 Plier Crimp Tool for Geberit FlowFit Pressfittings
- Geberit Geberit Mepla 690.486.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Geberit Mepla 690.485.00.4 Case Tool Case for Geberit Mepla Pressfittings
- Geberit Case for Testing Geberit Flowfit Hand-Operated Pressing Pliers and Pressing Jaws
- Geberit Geberit FlowFit 691.037.00.1 Tool Tool Set for Pressing Tools
- Geberit Geberit FlowFit Series Calibration Set
- Geberit Refill for Refilling Geberit FlowFit PowerTest
- Geberit Geberit Mapress 691.297.00.3 Collar Tool Case for Pressing Tools
