SAM 241 241-42 Crimp Tool Plier for Cables
- RS Stock No.:
- 899-010
- Mfr. Part No.:
- 241-42
- Manufacturer:
- SAM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,221.85
(exc. VAT)
PHP3,608.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,221.85 |
| 10 + | PHP2,963.78 |
*price indicative
- RS Stock No.:
- 899-010
- Mfr. Part No.:
- 241-42
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Plier | |
| Product Type | Crimp Tool | |
| For Use With | Cables | |
| Handle Type | PVC Sheathed | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 30AWG | |
| Series | 241 | |
| Overall Length | 230mm | |
| Model Number | 241-42 | |
| Standards/Approvals | ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Plier | ||
Product Type Crimp Tool | ||
For Use With Cables | ||
Handle Type PVC Sheathed | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 30AWG | ||
Series 241 | ||
Overall Length 230mm | ||
Model Number 241-42 | ||
Standards/Approvals ecovadis | ||
- COO (Country of Origin):
- FR
The SAM crimping pliers are essential tools designed for crimping terminals and stripping cables with ease and precision.
Constructed from burnished metal for enhanced durability
Sleek sheathed arms provide a comfortable grip during use
Capable of stripping cables ranging from 0.75 to 6 mm²
Designed for crimping capacities between 0.5 and 6 mm²
Compact length of 230 mm makes them easy to manoeuvre
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
