Tempo 1600 PA1670 Crimping Tool
- RS Stock No.:
- 834-991
- Mfr. Part No.:
- PA1670
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,572.62
(exc. VAT)
PHP16,321.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,572.62 |
*price indicative
- RS Stock No.:
- 834-991
- Mfr. Part No.:
- PA1670
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Crimping Tool | |
| Handle Type | Rubber Grip | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Series | 1600 | |
| Model Number | PA1670 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Crimping Tool | ||
Handle Type Rubber Grip | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Series 1600 | ||
Model Number PA1670 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The Tempo Crimp tool for broadcast professionals terminating loose 28 to 18 AWG (.08 to 75 mm2) EDAC and ELCO rack and panel open barrel contacts.
Fully-ratcheted to prevent under crimping
Requires low hand force and provides superior crimp force
True ergonomic design for extreme comfort and performance
Factory-calibrated and set for precision
Related links
- Tempo Crimp Tool Frame Crimping Tool Frame for Data Plugs
- Tempo PA1645 Crimping Tool Open Barrel for Cannon
- Tempo PA901435 Crimping Tool for Insulated and non-insulated wire ferrules
- TE Connectivity 539783-1 Crimp Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 15790 Crimp Tool Hand Crimping Tool
