Gates MCX, Manual MCX 263-D39 Crimp Tool
- RS Stock No.:
- 828-966
- Mfr. Part No.:
- MCX 263-D39
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,130.35
(exc. VAT)
PHP23,665.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,130.35 |
*price indicative
- RS Stock No.:
- 828-966
- Mfr. Part No.:
- MCX 263-D39
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Operation Type | Manual | |
| Product Type | Crimp Tool | |
| Mount Type | Bench | |
| Series | MCX | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Operation Type Manual | ||
Product Type Crimp Tool | ||
Mount Type Bench | ||
Series MCX | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Gates Die set for MCX20 Crimping Machine is designed for precision and reliability, ensuring smooth operation in demanding environments. Built to work seamlessly with grease-free machines featuring a self-lubricating slide bearing system, it delivers consistent performance while reducing maintenance needs.
Compatible with MCX20 crimping machine
Grease-free operation with self-lubricating system
Provides reliable and efficient crimping
Designed for durability and long-term use
Related links
- Gates MCX, Manual MCX 263-D22 Crimp Tool
- Gates MCX, Manual MCX 263-D33 Crimp Tool
- Gates MCX, Manual MCX 263-D37 Crimp Tool
- Gates MCX, Manual MCX 263-D34 Crimp Tool
- Gates MCX, Manual MCX 263-D21 Crimp Tool
- Gates MCX, Manual MCX 263-D35 Crimp Tool
- Gates MCX, Manual MCX20-HP Crimp Tool
- Pressmaster Crimp Tool Crimp Tool for MCX Contacts
