Gates MKX, Electrical MKX25-220V Tube Cutter
- RS Stock No.:
- 828-957
- Mfr. Part No.:
- MKX25-220V
- Manufacturer:
- Gates
N
Subtotal (1 unit)*
PHP187,308.54
(exc. VAT)
PHP209,785.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,308.54 |
*price indicative
- RS Stock No.:
- 828-957
- Mfr. Part No.:
- MKX25-220V
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Operation Type | Electrical | |
| Product Type | Tube Cutter | |
| Series | MKX | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Operation Type Electrical | ||
Product Type Tube Cutter | ||
Series MKX | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Gates Hose cutter and steel tube cutter is robust, Compact machines engineered for precision and safety. Designed with hand-controlled electrical operation, they provide guided cutting for optimal speed control and reduced blade wear.
Safe and high-quality cutting function
Hand-controlled for guided cutting
Reduced vibration for durability
Low energy consumption
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
