Molex 207127 Crimp Tool
- RS Stock No.:
- 795-473
- Mfr. Part No.:
- 63868-1100
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
PHP927,490.39
(exc. VAT)
PHP1,038,789.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP927,490.39 |
*price indicative
- RS Stock No.:
- 795-473
- Mfr. Part No.:
- 63868-1100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Series | 207127 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Series 207127 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- US
The Molex FineAdjust Applicator provides a global solution for high-quality crimping, engineered specifically for precision and repeatable performance. It integrates seamlessly into your production line to ensure industry-standard electrical terminations with every cycle.
Accommodates an insulation range from 1.79mm to 2.16mm
Directly compatible with global semi-automatic and automatic presses
Optimised for heavy-duty industrial crimp functions
User-friendly design enables quick adjustment and maintenance
Related links
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- Molex 207127 63885-1500 Crimp Tool Applicator for Industrial Terminal
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129, Hand Crimp Tool
- Molex 207129 2 mm
- Molex 207127 Series Tool Kit
