Molex 207129 63825-5200 Crimp Contact Crimp for Wire
- RS Stock No.:
- 795-292
- Mfr. Part No.:
- 63825-5200
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-292
- Mfr. Part No.:
- 63825-5200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Sub Type | Crimp | |
| For Use With | Wire | |
| Series | 207129 | |
| Model Number | 63825-5200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Sub Type Crimp | ||
For Use With Wire | ||
Series 207129 | ||
Model Number 63825-5200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Molex Crimp Tool For Board In Crimp Terminals is designed for precise and consistent termination of connector contacts. It ensures reliable crimp quality and secure electrical performance in assembly processes while supporting efficient operation in production environments.
Designed for board in crimp terminals
Ensures accurate and consistent crimping
Provides reliable electrical connection
Supports efficient assembly operations
Related links
- Molex 207129, Hand Crimp Tool
- Molex 207129 Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 Crimp Tool for KK Series Contact
- Molex 207129 Hand Crimp Tool, 3 in
- Molex 207129 Crimp Tool
- Molex 207129 Crimp Tool Hand Crimp Tool
- Molex 207129 Hand Crimp Tool
