- RS Stock No.:
- 179-4263
- Mfr. Part No.:
- CZL120-10CB
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-4263
- Mfr. Part No.:
- CZL120-10CB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 120mm2, Stud Size M10, Length 61mm, Flat 23mm, Hole Spacing 11mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 19mm |
Inner Ring Diameter | 11mm |
Maximum Wire Size mm² | 120mm² |
Stud Size | M10 |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 7.4mm |
Overall Length | 61mm |