Molex 46235 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 821-6001
- Distrelec Article No.:
- 304-44-668
- Mfr. Part No.:
- 46235-0003
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 821-6001
- Distrelec Article No.:
- 304-44-668
- Mfr. Part No.:
- 46235-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Series | 46235 | |
| Current | 5A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Series 46235 | ||
Current 5A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Molex Crimp Terminal, 30 to 26AWG Wire Sizes, Pack of 100 - 46235 Series - 46235-0003
To quickly snap appliances onto your board-mounted system, reach for this crimp terminal from Molex. It locks to mating connectors with half the usual connecting force, making swapping between devices or upgrading your setup a breeze. Thanks to a brass body plated in gold and nickel, you can count on this unit to keep signals flowing freely.
• Contact current rating of 5A, making light work of standard electrical loads
• Comes in a pack of 100 units for convenience
• Supports wires between 30 and 26AWG, reducing the need for multiple crimp terminal sizes
Applications
• Control devices
• Power distribution networks
• Manufacturing industry
What's the lifespan of this crimp terminal?
The contact has a service life of 40 mating operations, so you can depend on long-term connections.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
Related links
- Molex 46235 Series Female Crimp Terminal 30 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 504185 Series Female Crimp Terminal 26 AWG Max
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
