28-30 AWG Illumimate crimp terminal
- RS Stock No.:
- 743-1303P
- Mfr. Part No.:
- 104466-8002
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-1303P
- Mfr. Part No.:
- 104466-8002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | IllumiMate Connector Housing | |
| Series | IllumiMate | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Series Number | 104466 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With IllumiMate Connector Housing | ||
Series IllumiMate | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Series Number 104466 | ||
- COO (Country of Origin):
- KR
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
