Molex 213720 Series Male Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 264-3430
- Mfr. Part No.:
- 213720-1000
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 11000 units)*
PHP31,680.00
(exc. VAT)
PHP35,530.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 11000 - 44000 | PHP2.88 | PHP31,680.00 |
| 55000 - 99000 | PHP2.618 | PHP28,798.00 |
| 110000 + | PHP2.40 | PHP26,400.00 |
*price indicative
- RS Stock No.:
- 264-3430
- Mfr. Part No.:
- 213720-1000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Lock Plus Wire-to-Board Connector System | |
| Series | 213720 | |
| Contact Plating | Gold Plating, Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Low halogen, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Lock Plus Wire-to-Board Connector System | ||
Series 213720 | ||
Contact Plating Gold Plating, Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Low halogen, RoHS | ||
- COO (Country of Origin):
- JP
The Molex series 213720 is a micro-lock plus crimp terminal plug with 2.00mm pitch and tin plating, wiring size is 22-26 AWG.
Gender of the product is male
Material used is copper alloy and tin
Termination style is crimp or compression
Related links
- Molex 213720 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
