Phoenix Contact MSTBC Series Component Terminal Block

Subtotal (1 pack of 100 units)*

PHP3,430.00

(exc. VAT)

PHP3,842.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP34.30PHP3,430.00

*price indicative

RS Stock No.:
254-4866
Mfr. Part No.:
3190551
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Terminal Block

For Use With

Plug Housing

Series

MSTBC

Standards/Approvals

RoHS

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Accessories is module female contact inserted into the plug housing MSTBC after crimping the conductor for conductors from 1.5 to 2.5 mm².

For conductors from 1.5 to 2.5 mm²

Module female contact

Product type Crimp contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy