Molex 505565 Series Female Crimp Contact, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP455.90

(exc. VAT)

PHP510.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
50 - 200PHP9.118PHP455.90
250 - 450PHP8.50PHP425.00
500 - 950PHP7.805PHP390.25
1000 +PHP7.084PHP354.20

*price indicative

Packaging Options:
RS Stock No.:
243-6911
Mfr. Part No.:
505431-1100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Contact

For Use With

Micro-Lock Plus Receptacle Housing 505565

Current

1.5A

Series

505565

Contact Plating

Gold Plated

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

REACH SVHC, EU ELV, CHINA RoHS

COO (Country of Origin):
JP
The Molex crimp terminal is suitable for 26, 28, 30 AWG wire size. It is rated for 50V AC (RMS)/DC voltage. It has gold plated mating and tin plated termination.

1.5A maximum current per contact

Made of copper alloy and has tin plating

Related links