Molex 503429 Series Male Crimp Contact, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 243-6901
- Distrelec Article No.:
- 304-62-360
- Mfr. Part No.:
- 503429-0000
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20000 units)*
PHP33,080.00
(exc. VAT)
PHP37,040.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 20000 - 20000 | PHP1.654 | PHP33,080.00 |
| 40000 - 180000 | PHP1.527 | PHP30,540.00 |
| 200000 + | PHP1.374 | PHP27,480.00 |
*price indicative
- RS Stock No.:
- 243-6901
- Distrelec Article No.:
- 304-62-360
- Mfr. Part No.:
- 503429-0000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | 502578 CLIK-Mate Housing | |
| Series | 503429 | |
| Current | 1.5A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With 502578 CLIK-Mate Housing | ||
Series 503429 | ||
Current 1.5A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex crimp terminal is suitable for 26, 28, 30 AWG wire size. It is rated for 100V AC (RMS)/DC voltage.
1.5A maximum current per contact
Made of copper alloy and has tin plating
Related links
- Molex 503429 Series Male Crimp Contact 26 AWG Max
- Molex 502381 Series Male Crimp Terminal 26 AWG Max
- Molex 502438 Series Male Crimp Terminal 22 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- TE Connectivity 2MM WTB HPI Series Female Crimp Contact 26 AWG Max
