Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-5281
Mfr. Part No.:
68800113722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Female

For Use With

WR-WTB 2.5mm J-Type Female Terminal Housing

Series

WR-WTB

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.5mm J-Type Female Terminal Housing crimp contact has 28 to 22 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of phosphor bronze.

Lead Free.

RoHS Compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy