Phoenix Contact CC1 Series Female Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 226-5856
- Mfr. Part No.:
- 1029401
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP152.16
(exc. VAT)
PHP170.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152.16 |
*price indicative
- RS Stock No.:
- 226-5856
- Mfr. Part No.:
- 1029401
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | M12 Power Connectors | |
| Series | CC1 | |
| Contact Plating | Nickel Gold Alloy | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC Lead 7439-92-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With M12 Power Connectors | ||
Series CC1 | ||
Contact Plating Nickel Gold Alloy | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC Lead 7439-92-1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact contact diameter is 1.5 mm and turned socket Contact material is CuZn and contact surface is Ni/Au. Connection cross section is 1.5 mm² to 1.5 mm².
Connection cross section is 1.5 mm²
Ambient temperature (operation) -40 °C to 85 °C
Related links
- Phoenix Contact CC1 Series Female Crimp Terminal 14 AWG Max
- Phoenix Contact CC1 Series Male Crimp Terminal 14 AWG Max
- Phoenix Contact CC1 5-TS-2 50M AU Series Male Crimp Contact 14 AWG Max
- Phoenix Contact 00F AU CC1 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Terminal 14 AWG Max
- Souriau Sunbank by Eaton 8291 Series Female Crimp Terminal 14 AWG Max
- Deutsch 0462 Series Female Crimp Terminal 14 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 14 AWG Max
