Phoenix Contact CC1 Series Female Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max

Subtotal (1 unit)*

PHP181.89

(exc. VAT)

PHP203.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP181.89

*price indicative

RS Stock No.:
226-5854
Mfr. Part No.:
1029400
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Terminal

For Use With

M12 Power Connectors

Series

CC1

Minimum Wire Size AWG

14AWG

Contact Plating

Nickel Gold Alloy

Maximum Wire Size AWG

14AWG

Contact Material

Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, REACH SVHC Lead 7439-92-1

COO (Country of Origin):
DE
The Phoenix Contact crimp contact contact diameter is 1.5 mm and turned socket Contact material is CuZn and contact surface is Ni/Au. Connection cross section is 1.5 mm² to 1.5 mm².

Connection cross section is 1.5 mm²

Ambient temperature (operation) -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy