TE Connectivity AMPMODU Series Female Crimp Terminal, 24 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 217-5521
- Distrelec Article No.:
- 304-55-817
- Mfr. Part No.:
- 969047-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-5521
- Distrelec Article No.:
- 304-55-817
- Mfr. Part No.:
- 969047-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | AMPMODU | |
| Current | 1A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size AWG | 28AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series AMPMODU | ||
Current 1A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size AWG 28AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 10mm | ||
Standards/Approvals No | ||
The TE Connectivity AMPMODU Connector Contact, having 2 mm pitch Socket, used for 0.08 - 0.24 mm² wire.
Contact Type - Socket
Applied Pressure - Standard
Centreline (Pitch) - 2 mm
