Molex 206396 Series Female Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 209-3961
- Mfr. Part No.:
- 206396-0001
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 8500 units)*
PHP31,858.00
(exc. VAT)
PHP35,683.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 8500 - 8500 | PHP3.748 | PHP31,858.00 |
| 17000 - 25500 | PHP3.523 | PHP29,945.50 |
| 34000 + | PHP3.388 | PHP28,798.00 |
*price indicative
- RS Stock No.:
- 209-3961
- Mfr. Part No.:
- 206396-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | L1NK 300 Receptacle Housing | |
| Current | 11A | |
| Series | 206396 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With L1NK 300 Receptacle Housing | ||
Current 11A | ||
Series 206396 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
- COO (Country of Origin):
- IN
The Molex female crimp terminal made up of copper alloy with tin plating. It has reel type packaging.
Current rating 11A
Related links
- Molex 206396 Series Female Crimp Terminal 20 AWG Max
- Molex 45773 Series Female Crimp Terminal 24 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 45570 Series Female Crimp Terminal 20 AWG Max
- Molex 33011 Series Male Crimp Terminal 16 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
