Molex 205338 Series Female Crimp Contact Surface Mount
- RS Stock No.:
- 201-7501
- Mfr. Part No.:
- 2053380005
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
PHP176,108.53
(exc. VAT)
PHP197,241.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 1 | PHP176,108.53 | PHP97.838 |
| 2 + | PHP170,825.28 | PHP94.903 |
*price indicative
- RS Stock No.:
- 201-7501
- Mfr. Part No.:
- 2053380005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Pico-Lock Housing | |
| Current | 6.5A | |
| Series | 205338 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Pico-Lock Housing | ||
Current 6.5A | ||
Series 205338 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.
Surface Mount
Operating Temperature Range: 40° to +105°C
Mating Material: Gold (Au)
Related links
- Molex 205338 Series Female Crimp Contact Surface Mount
- Molex 205338 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 87396 Series Female Crimp Contact 28 AWG Max
- Molex 172063 Series Female Crimp Contact Crimp, 10 AWG Max
- FCT from Molex Female Crimp Contact, Gold
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
