Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save PHP3,168.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP13,560.00

(exc. VAT)

PHP15,200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28,000 unit(s) shipping from November 23, 2026
  • Plus 12,000 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000PHP3.39PHP13,560.00-
8000 - 12000PHP2.994PHP11,976.00PHP3,168.00
16000 - 20000PHP2.542PHP10,168.00PHP13,568.00
24000 - 36000PHP2.21PHP8,840.00PHP28,320.00
40000 +PHP1.954PHP7,816.00PHP57,440.00

*price indicative

RS Stock No.:
189-1408
Distrelec Article No.:
110-78-613
Mfr. Part No.:
39-00-0059
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Current

9A

Series

5556

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, Phosphor Bronze Contact, 30 Mating Cycles - Mini-Fit Series - 39-00-0059


Safely terminate your power cables for connection to a device using this crimp terminal from Molex. It's made from phosphor bronze, which delivers high conductivity and delivers stable signal transmissions. For durability, it also comes with robust tin contact plating. The multiple points of contact help ensure reliable electrical connection during setup. You can use this unit with connector housings from the Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI ranges, making it a versatile choice.

Features & Benefits


• Built-in locking tangs ensure a secure fit in the connector housing

• Withstands 30 mating cycles for long-term performance

• Wide operating temperature range between -40°C and +105°C for safe industrial use

Applications


• Networking devices

• Manufacturing industry

• Data centres

• Medical technology

What wire sizes can I fit into this crimp terminal?


This terminal can house wire sizes between 24 and 18AWG for flexibility when setting it up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy