Hirose DF4 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP19,270.00

(exc. VAT)

PHP21,580.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from November 23, 2026
  • Plus 10,000 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 40000PHP1.927PHP19,270.00-
50000 +PHP1.735PHP17,350.009%

*price indicative

RS Stock No.:
184-9984
Mfr. Part No.:
DF4-2428PCF(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Male

For Use With

DF4 Series Connector

Current

3A

Series

DF4

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size mm²

0.2mm²

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
2 mm Pitch Connector Directly Mounted on Board

Cost Saving for Header

Miniature and Multiple Contacts

Board mounting height : 4.3mm (Crimping Single row )

Maximum contact number : 32 contacts (Crimping Double row )

Board Pre-fixed Mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy