Molex Spot-On Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 181-6999
- Mfr. Part No.:
- 201649-5000
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP189.30
(exc. VAT)
PHP212.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11,400 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP1.893 | PHP189.30 |
| 500 - 900 | PHP1.845 | PHP184.50 |
| 1000 - 1900 | PHP1.799 | PHP179.90 |
| 2000 - 4900 | PHP1.754 | PHP175.40 |
| 5000 + | PHP1.71 | PHP171.00 |
*price indicative
- RS Stock No.:
- 181-6999
- Mfr. Part No.:
- 201649-5000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing | |
| Series | Spot-On | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.113mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.283mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing | ||
Series Spot-On | ||
Current 2A | ||
Minimum Wire Size mm² 0.113mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.283mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Spot-On Crimp Terminal, Female, Matte Tin (Sn) Plating, 24-28 AWG
Related links
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Molex 35044 Series Male Crimp Terminal 24 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
