Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 881-519
- Mfr. Part No.:
- 62600613722DEC
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP326.40
(exc. VAT)
PHP365.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP326.40 | PHP16.32 |
| 5 + | PHP300.58 | PHP15.029 |
*price indicative
- RS Stock No.:
- 881-519
- Mfr. Part No.:
- 62600613722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Connector | |
| Current | 6.5A | |
| Series | WR‑NPC2 | |
| Contact Plating | Nickel | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Connector | ||
Current 6.5A | ||
Series WR‑NPC2 | ||
Contact Plating Nickel | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik female crimp Terminal designed to connect wires securely in electronic applications, ensuring a reliable connection in various configurations and enhancing electrical performance.
Rated for a current of 6.5 A, ensuring efficient performance
Operating temperature range from -40 °C to +105 °C guarantees adaptability
Manufactured with copper alloy contact material for optimal conductivity
Compliant with RoHS and REACh regulations for environmental safety
Related links
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 20 AWG Max
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 20 AWG Max
- JAE MX19 Series Male Crimp Terminal 20 AWG Max
- JAE MX44 Series Female Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
