Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 862-401
- Mfr. Part No.:
- 430311004
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP1,788.75
(exc. VAT)
PHP2,003.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 110 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,788.75 | PHP17.888 |
*price indicative
- RS Stock No.:
- 862-401
- Mfr. Part No.:
- 430311004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Micro-Fit 3.0 Dual Row Plug Housings | |
| Series | 43031 | |
| Current | 4.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Micro-Fit 3.0 Dual Row Plug Housings | ||
Series 43031 | ||
Current 4.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal designed for reliable connections in wire-to-wire applications, featuring a male configuration with tin-plated phosphor bronze contact for optimal conductivity.
Rated for a maximum current of 4.5A per contact
Constructed from Durable phosphor bronze for longevity
Low-halogens compliant, ensuring environmental safety
Supports wire sizes ranging from 30 to 26 AWG
Related links
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
