Molex 224041 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 802-120
- Mfr. Part No.:
- 2240415002
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 9000 units)*
PHP59,593.60
(exc. VAT)
PHP66,744.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP59,593.60 | PHP6.622 |
*price indicative
- RS Stock No.:
- 802-120
- Mfr. Part No.:
- 2240415002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-One Receptacle Housing | |
| Current | 2.5A | |
| Series | 224041 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-One Receptacle Housing | ||
Current 2.5A | ||
Series 224041 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Female Crimp Terminal is designed for Compact 2.00 mm pitch wire-to-board applications, supporting 28 to 26 AWG wires. It features 0.10 μm gold-plated contacts for reliable conductivity and corrosion resistance, ensuring stable signal transmission. With a voltage rating of up to 250V and current capacity of 2.5A, along with Durable construction, it provides consistent performance across repeated mating cycles.
Copper alloy material for strength and reliability
Designed for up to 30 mating cycles
RoHS compliant and low halogen material construction
Related links
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Hirose DF14 Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Molex 46626 Series Female Crimp Terminal 28 AWG Max
