Molex 56134 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 802-118
- Mfr. Part No.:
- 2240415001
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 9000 units)*
PHP49,801.94
(exc. VAT)
PHP55,778.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP49,801.94 | PHP5.534 |
*price indicative
- RS Stock No.:
- 802-118
- Mfr. Part No.:
- 2240415001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-One Receptacle Housing | |
| Current | 3A | |
| Series | 56134 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-One Receptacle Housing | ||
Current 3A | ||
Series 56134 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Female Crimp Terminal is a Compact and reliable Terminal designed for 2.00 mm pitch wire-to-board applications, supporting 24 to 22 AWG wires. It features 0.10 μm gold plating for excellent conductivity and corrosion resistance, ensuring stable signal transmission. With an operating capability of up to 250V and 3.0A, along with a Durable construction.
Copper alloy material for strength and reliability
Designed for up to 30 mating cycles
RoHS compliant and low halogen material construction
Related links
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 200449 Series Female Crimp Terminal 22 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 90119 Series Female Crimp Terminal 22 AWG Max
- Molex 64322 Series Female Crimp Terminal 22 AWG Max
- Molex Squba Series Female Crimp Terminal 22 AWG Max
