Molex 35745 Series Male Crimp Terminal, 24 AWG Min Compression, 24 AWG Max
- RS Stock No.:
- 795-104
- Mfr. Part No.:
- 35745-0410
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP20,839.73
(exc. VAT)
PHP23,340.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP20,839.73 | PHP4.168 |
*price indicative
- RS Stock No.:
- 795-104
- Mfr. Part No.:
- 35745-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Plug Housing | |
| Series | 35745 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Termination Type | Compression | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Plug Housing | ||
Series 35745 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Termination Type Compression | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex Crimp Terminal is designed for 24 AWG wire applications, providing a reliable connection for power and wire-to-wire setups, featuring a male Interface for ease of use.
Constructed from brass for reliable conductivity
Tin plating ensures optimal mating performance
Designed for crimp or compression termination styles
Supports a maximum wire insulation diameter of 1.45mm
Durable with a mating cycle lifespan of 30
Low-Halogen compliant per IEC standards for enhanced safety
Related links
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 24 AWG Max
- Molex 35747 Series Female Crimp Terminal 24 AWG Max
- Molex 35745 Series Male Crimp Terminal, 18 AWG Min Crimp
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
