Molex 1854 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 786-539
- Mfr. Part No.:
- 02-06-6130
- Manufacturer:
- Molex
Subtotal (1 reel of 20000 units)*
PHP859,600.12
(exc. VAT)
PHP962,752.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP859,600.12 | PHP42.98 |
*price indicative
- RS Stock No.:
- 786-539
- Mfr. Part No.:
- 02-06-6130
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housing | |
| Series | 1854 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housing | ||
Series 1854 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 16.8mm | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal is a precision-engineered solution designed for reliable electrical connections. Its primary function is to facilitate seamless and secure electrical connections in various applications, ensuring optimal performance and efficiency.
Offers a 1.57mm diameter for versatile application compatibility
Features standard .062 inch pin and socket design for secure connections
Constructed with gold-plated brass contact for enhanced conductivity
Accommodates 30-24 AWG wire sizes for broad utility
Available in reel packaging for convenient handling
Related links
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1881 Series Female Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
