Molex 1561 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 786-537
- Mfr. Part No.:
- 02-06-5100
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-537
- Mfr. Part No.:
- 02-06-5100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Receptacle Housing | |
| Series | 1561 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Receptacle Housing | ||
Series 1561 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 16.8mm | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal offers secure electrical connections, ensuring reliability in various applications. Designed for easy use, it effectively facilitates wire-to-wire connectivity, making it an essential component for efficient electrical assembly.
Engineered for robust and reliable electrical connections
Compatible with a wide range of wire gauges for versatile applications
Facilitates quick and secure crimping for efficient wire connections
Manufactured with high-quality materials to ensure longevity and performance
Related links
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 1855 Series Female Crimp Terminal 24 AWG Max
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
