Molex 30490 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 785-619
- Mfr. Part No.:
- 30490-2012
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
PHP20,067.89
(exc. VAT)
PHP22,476.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,067.89 | PHP20.068 |
*price indicative
- RS Stock No.:
- 785-619
- Mfr. Part No.:
- 30490-2012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Plug Housings | |
| Current | 9A | |
| Series | 30490 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 20.09mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Plug Housings | ||
Current 9A | ||
Series 30490 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 20.09mm | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal offers reliable connectivity and is designed for seamless integration into various applications, ensuring optimal performance and efficiency in electrical connections.
Designed for enhanced electrical performance in connectors
Facilitates quick and easy assembly with precision crimping
Built to withstand harsh environmental conditions for longevity
Compatible with a wide range of wire sizes for versatile use
Related links
- Molex 30490 Series Male Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 0.062 Commercial Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
