Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 747-953
- Mfr. Part No.:
- 39-00-0185
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP1,434.00
(exc. VAT)
PHP1,606.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 91 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,434.00 | PHP71.70 | - |
| 5 + | PHP1,319.63 | PHP65.982 | 7% |
*price indicative
- RS Stock No.:
- 747-953
- Mfr. Part No.:
- 39-00-0185
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle Housings | |
| Current | 9A | |
| Series | 5556 | |
| Contact Plating | Gold, Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle Housings | ||
Current 9A | ||
Series 5556 | ||
Contact Plating Gold, Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
