Molex 87421 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 747-929
- Mfr. Part No.:
- 87421-0002
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP875.01
(exc. VAT)
PHP980.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 198 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP875.01 | PHP8.75 |
*price indicative
- RS Stock No.:
- 747-929
- Mfr. Part No.:
- 87421-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pico-SPOX Single Row Receptacle Housings | |
| Series | 87421 | |
| Current | 2.5A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pico-SPOX Single Row Receptacle Housings | ||
Series 87421 | ||
Current 2.5A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 205342 Series Female Crimp Terminal 24 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR‑NPC2 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
