Molex 71851 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 684-904
- Mfr. Part No.:
- 16-02-1113
- Manufacturer:
- Molex
Subtotal (1 reel of 20000 units)*
PHP418,444.53
(exc. VAT)
PHP468,657.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP418,444.53 | PHP20.922 |
*price indicative
- RS Stock No.:
- 684-904
- Mfr. Part No.:
- 16-02-1113
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connector | |
| Series | 71851 | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Connector | ||
Series 71851 | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, REACH, IEC-62474, CHINA RoHS | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Terminal Series 71851 designed for reliable wire to board and wire to wire connections ensuring optimal performance in various applications. This female terminal features a selective gold plating that enhances conductivity while protecting against corrosion making it ideal for high-quality electrical interconnections. With the capacity to accommodate wire sizes from 30 to 24 AWG this terminal caters to diverse wiring needs. The combination of phosphor bronze metal and tin plating further ensures durability and longevity making the SL Crimp Terminal an essential component for the most demanding environments.
Optimised for precision crimping in wire to board and wire to wire applications
Selective gold plating of 0.76μm enhances electrical conductivity
Durable phosphor bronze construction guarantees long-lasting performance
Compact reel packaging facilitates efficient storage and application
Low-halogens compliant adhering to industry environmental standards
Reads easily with provided specifications and documentation
Facilitates seamless integration with compatible tooling for enhanced user experience
Related links
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 22 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
