Molex MLX Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 683-865
- Mfr. Part No.:
- 02-08-1001
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
PHP20,674.26
(exc. VAT)
PHP23,155.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP20,674.26 | PHP2.584 |
*price indicative
- RS Stock No.:
- 683-865
- Mfr. Part No.:
- 02-08-1001
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | MLX Connector Housing | |
| Series | MLX | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 3.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV and RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With MLX Connector Housing | ||
Series MLX | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 3.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV and RoHS | ||
- COO (Country of Origin):
- IN
The Molex MLX Female Crimp Terminal is expertly designed for reliable power connections in wire to board and wire to wire applications. Crafted for use with 20-14 AWG wire this terminal combines durability and performance featuring a sturdy brass construction and a protective tin plating. Its crimp or compression termination style ensures a secure and stable connection making it an ideal choice for various electronic projects. The terminals design accommodates insulation diameters ranging from 1.52mm to 3.30mm offering flexibility during installation. The terminal's compliance with international standards and regulations highlights its reliability assuring users of a product that meets stringent environmental and industry requirements.
Constructed from durable brass for enhanced conductivity
Tin plating provides corrosion resistance and improves longevity
Active status ensuring availability for reliable power connection needs
Meets multiple compliance standards including EU RoHS and REACH SVHC
Related links
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex 42023 Series Male Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 33000 Series Male Crimp Terminal 14 AWG Max