Molex 50217 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 665-781
- Mfr. Part No.:
- 502179101
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP1,036.77
(exc. VAT)
PHP1,161.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 38 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,036.77 | PHP20.735 |
*price indicative
- RS Stock No.:
- 665-781
- Mfr. Part No.:
- 502179101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Series | 50217 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Series 50217 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Mighty-SPOX Crimp Terminal is expertly designed for reliable wire-to-board and wire-to-wire connections, Ideal for applications requiring precision and resilience. Crafted from high-quality brass, this female Terminal ensures superior conductivity and longevity, while its low-halogen status supports a cleaner and safer environment. With its compatible range designed to accommodate 24 to 18 AWG wire sizes, the Mighty-SPOX guarantees secure crimping capabilities, making it the perfect choice for demanding electrical applications. The versatile packaging in convenient bags further enhances accessibility, while the comprehensive set of compliance certifications underscores its alignment with industry standards.
Designed for both wire-to-board and wire-to-wire applications
Secures strong connections through crimp or compression termination styles
Compatible with both Premium Grade Hand Crimp Tools and fine-adjust applicators
Comes packaged in bags for easy handling and storage
Supports compliance with various industry standards such as EU RoHS and REACH
Includes drawing and 3D modelling documents for accurate application
Related links
- Molex 50217 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 1561 Series Female Crimp Terminal 18 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 5005 Series Female Crimp Terminal 18 AWG Max
- Arduino Uno Rev 3 SMD
