Molex 560121 Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 665-736
- Mfr. Part No.:
- 5601210102
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP537.36
(exc. VAT)
PHP601.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 168 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP537.36 | PHP10.747 |
*price indicative
- RS Stock No.:
- 665-736
- Mfr. Part No.:
- 5601210102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Or Wire Connectors | |
| Series | 560121 | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Or Wire Connectors | ||
Series 560121 | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex CTX-J50 Female Terminal is engineered for reliable connections in automotive and signal applications, designed to accommodate wire sizes between 0.30-0.50mm². With a robust copper alloy construction and a Durable tin plating, this Terminal ensures optimal conductivity and longevity in demanding environments. Its crimp and compression Interface style helps facilitate seamless integration into wire-to-board systems, aiding in efficient assembly while maintaining stringent compliance with industry standards. The Terminals Active status signifies its readiness for a variety of applications, making it a versatile solution for modern connectivity needs.
Crafted from high-quality copper alloy for enhanced durability
Tin plating optimises mating and termination for reliable electrical performance
Supports a wire size range of 0.30-0.50mm², accommodating various applications
Features crimp or compression termination for secure connections
Lightweight design with a net weight of just 0.083g for easy handling
Part of the Active 560121 series, ensuring availability for manufacturers
Designed for automotive and signal connectivity, enhancing application versatility
Compliant with GADSL/IMDS, EU RoHS, and other environmental regulations for peace of mind
Related links
- Molex 105300 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity ELO Series Female Crimp Terminal 22 AWG Max
- Molex 50148 Series Female Crimp Terminal 20 AWG Max
- Molex 50039 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
